
IRFR210TRPBF | |
|---|---|
DigiKey Part Number | IRFR210PBFTR-ND - Tape & Reel (TR) IRFR210PBFCT-ND - Cut Tape (CT) IRFR210PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR210TRPBF |
Description | MOSFET N-CH 200V 2.6A DPAK |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 2.6A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFR210TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 1.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 100 | 18,63360 Kč | 1 863,36 Kč |
| 500 | 14,77420 Kč | 7 387,10 Kč |
| 1 000 | 13,53321 Kč | 13 533,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,48940 Kč | 24 978,80 Kč |
| 4 000 | 11,61179 Kč | 46 447,16 Kč |
| 6 000 | 11,16488 Kč | 66 989,28 Kč |
| 10 000 | 10,66295 Kč | 106 629,50 Kč |
| 14 000 | 10,49900 Kč | 146 986,00 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


