
IRFR110TRPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR110TRPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR110TRPBF-BE3CT-ND - Cut Tape (CT) 742-IRFR110TRPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR110TRPBF-BE3 |
Description | MOSFET N-CH 100V 4.3A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.3A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 180 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 540mOhm @ 2.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR110PBF | Vishay Siliconix | 2 552 | IRFR110PBF-ND | 43,17000 Kč | Parametric Equivalent |
| IRFR110TRPBF | Vishay Siliconix | 4 387 | IRFR110PBFCT-ND | 43,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 10 | 27,44600 Kč | 274,46 Kč |
| 100 | 18,50720 Kč | 1 850,72 Kč |
| 500 | 14,67392 Kč | 7 336,96 Kč |
| 1 000 | 13,44137 Kč | 13 441,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,40465 Kč | 24 809,30 Kč |
| 4 000 | 11,53299 Kč | 46 131,96 Kč |
| 6 000 | 11,08911 Kč | 66 534,66 Kč |
| 10 000 | 10,59059 Kč | 105 905,90 Kč |
| 14 000 | 10,42775 Kč | 145 988,50 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |

