
IRFR024TRPBF | |
|---|---|
DigiKey Part Number | IRFR024PBFTR-ND - Tape & Reel (TR) IRFR024PBFCT-ND - Cut Tape (CT) IRFR024PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR024TRPBF |
Description | MOSFET N-CH 60V 14A DPAK |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 640 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 8.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 34,75200 Kč | 347,52 Kč |
| 100 | 23,71510 Kč | 2 371,51 Kč |
| 500 | 18,99228 Kč | 9 496,14 Kč |
| 1 000 | 17,47370 Kč | 17 473,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,19702 Kč | 32 394,04 Kč |
| 4 000 | 15,12376 Kč | 60 495,04 Kč |
| 6 000 | 14,57723 Kč | 87 463,38 Kč |
| 10 000 | 14,22615 Kč | 142 261,50 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


