
IRFR020TRPBF | |
|---|---|
DigiKey Part Number | IRFR020PBFTR-ND - Tape & Reel (TR) IRFR020PBFCT-ND - Cut Tape (CT) IRFR020PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR020TRPBF |
Description | MOSFET N-CH 60V 14A DPAK |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 8.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 34,75200 Kč | 347,52 Kč |
| 100 | 23,71510 Kč | 2 371,51 Kč |
| 500 | 18,99228 Kč | 9 496,14 Kč |
| 1 000 | 17,47370 Kč | 17 473,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,19702 Kč | 32 394,04 Kč |
| 4 000 | 15,12376 Kč | 60 495,04 Kč |
| 6 000 | 14,57723 Kč | 87 463,38 Kč |
| 10 000 | 14,22615 Kč | 142 261,50 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |

