N-Channel 1000 V 4.3A (Tc) 150W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFPG40PBF

DigiKey Part Number
IRFPG40PBF-ND
Manufacturer
Manufacturer Product Number
IRFPG40PBF
Description
MOSFET N-CH 1000V 4.3A TO247-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 4.3A (Tc) 150W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFPG40PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 2.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1135,35000 Kč135,35 Kč
2579,19000 Kč1 979,75 Kč
10065,80650 Kč6 580,65 Kč
50055,09922 Kč27 549,61 Kč
1 00053,94063 Kč53 940,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,35000 Kč
Unit Price with VAT:163,77350 Kč