N-Channel 600 V 6.8A (Tc) 150W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFPC40PBF

DigiKey Part Number
IRFPC40PBF-ND
Manufacturer
Manufacturer Product Number
IRFPC40PBF
Description
MOSFET N-CH 600V 6.8A TO247-3
Manufacturer Standard Lead Time
85 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 6.8A (Tc) 150W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFPC40PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Type
Power Dissipation (Max)
150W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247AC
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.2Ohm @ 4.1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1119,90000 Kč119,90 Kč
2569,27680 Kč1 731,92 Kč
10057,16290 Kč5 716,29 Kč
50047,46640 Kč23 733,20 Kč
1 00044,35345 Kč44 353,45 Kč
2 00041,99600 Kč83 992,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,90000 Kč
Unit Price with VAT:145,07900 Kč