IRFP460BPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 21 222
Unit Price: 183,10000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 31,06917 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 158,74000 Kč
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: 191,50000 Kč
Datasheet

Similar


IXYS
In Stock: 660
Unit Price: 188,77000 Kč
Datasheet

Similar


IXYS
In Stock: 14
Unit Price: 333,24000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 339,12000 Kč
Datasheet

Similar


IXYS
In Stock: 228
Unit Price: 153,29000 Kč
Datasheet

Similar


IXYS
In Stock: 1 104
Unit Price: 655,14000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: 150,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 062
Unit Price: 100,79000 Kč
Datasheet
N-Channel 500 V 20A (Tc) 278W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP460BPBF

DigiKey Part Number
IRFP460BPBF-ND
Manufacturer
Manufacturer Product Number
IRFP460BPBF
Description
MOSFET N-CH 500V 20A TO247AC
Customer Reference
Detailed Description
N-Channel 500 V 20A (Tc) 278W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFP460BPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3094 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
278W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes