IRFL110TRPBF-BE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 49,22000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 20,02000 Kč
Datasheet
N-Channel 100 V 1.5A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFL110TRPBF-BE3

DigiKey Part Number
742-IRFL110TRPBF-BE3TR-ND - Tape & Reel (TR)
742-IRFL110TRPBF-BE3CT-ND - Cut Tape (CT)
742-IRFL110TRPBF-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFL110TRPBF-BE3
Description
MOSFET N-CH 100V 1.5A SOT223
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.5A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
180 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta), 3.1W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
540mOhm @ 900mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFL110TRPBFVishay Siliconix0IRFL110PBFCT-ND49,22000 KčParametric Equivalent
SIHFL110TR-GE3Vishay Siliconix0742-SIHFL110TR-GE3CT-ND20,02000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,22000 Kč49,22 Kč
1031,49200 Kč314,92 Kč
10021,38310 Kč2 138,31 Kč
50017,05562 Kč8 527,81 Kč
1 00015,66436 Kč15 664,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,15896 Kč35 397,40 Kč
5 00013,22898 Kč66 144,90 Kč
7 50012,75536 Kč95 665,20 Kč
12 50012,51330 Kč156 416,25 Kč
Manufacturers Standard Package
Unit Price without VAT:49,22000 Kč
Unit Price with VAT:59,55620 Kč