P-Channel 200 V 1.8A (Tc) 3W (Ta), 20W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 200 V 1.8A (Tc) 3W (Ta), 20W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF9610STRRPBF

DigiKey Part Number
742-IRF9610STRRPBFTR-ND - Tape & Reel (TR)
742-IRF9610STRRPBFCT-ND - Cut Tape (CT)
742-IRF9610STRRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF9610STRRPBF
Description
N-CHANNEL200V
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 1.8A (Tc) 3W (Ta), 20W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 900mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
170 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 20W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1018,73000 Kč187,30 Kč
10012,42030 Kč1 242,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8009,10658 Kč7 285,26 Kč
1 6008,33188 Kč13 331,01 Kč
2 4007,93698 Kč19 048,75 Kč
4 0007,49330 Kč29 973,20 Kč
5 6007,23055 Kč40 491,08 Kč
8 0006,97514 Kč55 801,12 Kč
20 0006,82435 Kč136 487,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč