
| IRF9610PBF-BE3 | |
|---|---|
| DigiKey Part Number | 742-IRF9610PBF-BE3-ND | 
| Manufacturer | |
| Manufacturer Product Number | IRF9610PBF-BE3 | 
| Description | MOSFET P-CH 200V 1.8A TO220AB | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | P-Channel 200 V 1.8A (Tc) 20W (Tc) Through Hole TO-220AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 200 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Rds On (Max) @ Id, Vgs | 3Ohm @ 900mA, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 20W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Supplier Device Package | TO-220AB | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 29,34000 Kč | 29,34 Kč | 
| 50 | 15,40060 Kč | 770,03 Kč | 
| 100 | 15,31320 Kč | 1 531,32 Kč | 
| 500 | 15,29242 Kč | 7 646,21 Kč | 
| 1 000 | 14,99738 Kč | 14 997,38 Kč | 
| 2 000 | 14,92539 Kč | 29 850,78 Kč | 
| 5 000 | 14,01571 Kč | 70 078,55 Kč | 
| Unit Price without VAT: | 29,34000 Kč | 
|---|---|
| Unit Price with VAT: | 35,50140 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic