


IRF840ASTRRPBF | |
|---|---|
DigiKey Part Number | IRF840ASTRRPBFTR-ND - Tape & Reel (TR) IRF840ASTRRPBFCT-ND - Cut Tape (CT) IRF840ASTRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF840ASTRRPBF |
Description | MOSFET N-CH 500V 8A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 8A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1018 pF @ 25 V |
FET Type | Power Dissipation (Max) 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 850mOhm @ 4.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB11NK50ZT4 | STMicroelectronics | 161 | 497-2451-1-ND | 94,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 60,51600 Kč | 605,16 Kč |
| 100 | 42,59440 Kč | 4 259,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 33,23511 Kč | 26 588,09 Kč |
| 1 600 | 31,05198 Kč | 49 683,17 Kč |
| 2 400 | 29,94026 Kč | 71 856,62 Kč |
| 4 000 | 29,37095 Kč | 117 483,80 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |


