


IRF730ASTRLPBF | |
|---|---|
DigiKey Part Number | IRF730ASTRLPBFTR-ND - Tape & Reel (TR) IRF730ASTRLPBFCT-ND - Cut Tape (CT) IRF730ASTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF730ASTRLPBF |
Description | MOSFET N-CH 400V 5.5A D2PAK |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 5.5A (Tc) 74W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 25 V |
FET Type | Power Dissipation (Max) 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1Ohm @ 3.3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF730ASPBF | Vishay Siliconix | 329 | IRF730ASPBF-ND | 67,82000 Kč | Parametric Equivalent |
| STB11NK40ZT4 | STMicroelectronics | 944 | 497-7930-1-ND | 71,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 43,99100 Kč | 439,91 Kč |
| 100 | 30,41140 Kč | 3 041,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 23,30673 Kč | 18 645,38 Kč |
| 1 600 | 21,64828 Kč | 34 637,25 Kč |
| 2 400 | 20,80385 Kč | 49 929,24 Kč |
| 4 000 | 19,85513 Kč | 79 420,52 Kč |
| 5 600 | 19,39690 Kč | 108 622,64 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |

