SIHP23N60E-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF630PBF

DigiKey Part Number
IRF630PBF-ND
Manufacturer
Manufacturer Product Number
IRF630PBF
Description
MOSFET N-CH 200V 9A TO220AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 9A (Tc) 74W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF630PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
400mOhm @ 5.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
74W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 109
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,78000 Kč47,78 Kč
5023,22660 Kč1 161,33 Kč
10020,83530 Kč2 083,53 Kč
50016,64170 Kč8 320,85 Kč
1 00015,29325 Kč15 293,25 Kč
2 00014,15929 Kč28 318,58 Kč
5 00013,15625 Kč65 781,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,78000 Kč
Unit Price with VAT:57,81380 Kč