TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3
TO-263-3

IRF610SPBF

DigiKey Part Number
IRF610SPBF-ND
Manufacturer
Manufacturer Product Number
IRF610SPBF
Description
MOSFET N-CH 200V 3.3A D2PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 3.3A (Tc) 3W (Ta), 36W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
IRF610SPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 36W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 018
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,78000 Kč51,78 Kč
5025,34840 Kč1 267,42 Kč
10022,77400 Kč2 277,40 Kč
50018,25666 Kč9 128,33 Kč
1 00016,80443 Kč16 804,43 Kč
2 00015,58332 Kč31 166,64 Kč
5 00014,70869 Kč73 543,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,78000 Kč
Unit Price with VAT:62,65380 Kč