
DG613EEY-T1-GE4 | |
|---|---|
DigiKey Part Number | DG613EEY-T1-GE4TR-ND - Tape & Reel (TR) DG613EEY-T1-GE4CT-ND - Cut Tape (CT) DG613EEY-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG613EEY-T1-GE4 |
Description | IC SW SPST-NO/NCX4 115OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 50ns, 35ns |
Manufacturer Vishay Siliconix | -3db Bandwidth 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 1.4pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 3pF, 3pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -74dB @ 10MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 115Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.5Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 3V ~ 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±3V ~ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 18,79760 Kč | 469,94 Kč |
| 100 | 16,64930 Kč | 1 664,93 Kč |
| 250 | 15,62588 Kč | 3 906,47 Kč |
| 500 | 15,00854 Kč | 7 504,27 Kč |
| 1 000 | 14,77839 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,96359 Kč | 34 908,97 Kč |
| 5 000 | 13,64017 Kč | 68 200,85 Kč |
| 7 500 | 13,47820 Kč | 101 086,50 Kč |
| 12 500 | 13,29882 Kč | 166 235,25 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

