
DG611EEY-T1-GE4 | |
|---|---|
DigiKey Part Number | DG611EEY-T1-GE4TR-ND - Tape & Reel (TR) DG611EEY-T1-GE4CT-ND - Cut Tape (CT) DG611EEY-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG611EEY-T1-GE4 |
Description | IC SW SPST-NCX4 115OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 115Ohm | |
Channel-to-Channel Matching (ΔRon) | 600mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 50ns, 35ns | |
-3db Bandwidth | 1GHz | |
Charge Injection | 1.4pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 3pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -74dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 18,79760 Kč | 469,94 Kč |
| 100 | 16,64930 Kč | 1 664,93 Kč |
| 250 | 15,62588 Kč | 3 906,47 Kč |
| 500 | 15,00854 Kč | 7 504,27 Kč |
| 1 000 | 14,77839 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,96359 Kč | 34 908,97 Kč |
| 5 000 | 13,64017 Kč | 68 200,85 Kč |
| 7 500 | 13,47820 Kč | 101 086,50 Kč |
| 12 500 | 13,29882 Kč | 166 235,25 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


