4 Circuit IC Switch 1:1 5.3Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG456EY-T1-E3

DigiKey Part Number
DG456EY-T1-E3TR-ND - Tape & Reel (TR)
DG456EY-T1-E3CT-ND - Cut Tape (CT)
DG456EY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG456EY-T1-E3
Description
IC SW SPST-NO/NCX4 5.3OHM 16SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 5.3Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
118ns, 97ns
Manufacturer
Vishay Siliconix
Charge Injection
22pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
31pf, 34pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO/NC
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
5.3Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
120mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
12V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±5V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4513ESE+Analog Devices Inc./Maxim Integrated0MAX4513ESE+-ND171,06230 KčSimilar
MAX4713ESE+Analog Devices Inc./Maxim Integrated209MAX4713ESE+-ND210,40000 KčSimilar
In-Stock: 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,87000 Kč89,87 Kč
1068,07600 Kč680,76 Kč
2562,62440 Kč1 565,61 Kč
10056,61270 Kč5 661,27 Kč
25053,74900 Kč13 437,25 Kč
50053,57178 Kč26 785,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,10214 Kč122 755,35 Kč
Manufacturers Standard Package
Unit Price without VAT:89,87000 Kč
Unit Price with VAT:108,74270 Kč