
DG452EQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG452EQ-T1-E3TR-ND - Tape & Reel (TR) DG452EQ-T1-E3CT-ND - Cut Tape (CT) DG452EQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG452EQ-T1-E3 |
Description | IC SW SPST-NOX4 5.3OHM 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5.3Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG452EQ-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 5.3Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 12V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 118ns, 97ns | |
-3db Bandwidth | - | |
Charge Injection | 22pC | |
Channel Capacitance (CS(off), CD(off)) | 31pf, 34pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,57000 Kč | 87,57 Kč |
| 10 | 66,26500 Kč | 662,65 Kč |
| 25 | 60,94400 Kč | 1 523,60 Kč |
| 100 | 55,10050 Kč | 5 510,05 Kč |
| 250 | 52,31260 Kč | 13 078,15 Kč |
| 500 | 50,63282 Kč | 25 316,41 Kč |
| 1 000 | 49,24963 Kč | 49 249,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,54171 Kč | 142 625,13 Kč |
| Unit Price without VAT: | 87,57000 Kč |
|---|---|
| Unit Price with VAT: | 105,95970 Kč |






