
DG444BDY-T1-E3 | |
|---|---|
DigiKey Part Number | 742-DG444BDY-T1-E3TR-ND - Tape & Reel (TR) 742-DG444BDY-T1-E3CT-ND - Cut Tape (CT) 742-DG444BDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG444BDY-T1-E3 |
Description | IC SWITCH SPST-NCX4 80OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 80Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 13V ~ 36V | |
Voltage - Supply, Dual (V±) | ±7V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 300ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| 10 | 39,09000 Kč | 390,90 Kč |
| 25 | 35,71760 Kč | 892,94 Kč |
| 100 | 32,00650 Kč | 3 200,65 Kč |
| 250 | 30,23876 Kč | 7 559,69 Kč |
| 500 | 29,17236 Kč | 14 586,18 Kč |
| 1 000 | 28,29499 Kč | 28 294,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,36879 Kč | 68 421,98 Kč |
| 5 000 | 26,81059 Kč | 134 052,95 Kč |
| 7 500 | 26,53091 Kč | 198 981,82 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |

