
DG442LEDQ-T1-GE3 | |
|---|---|
DigiKey Part Number | DG442LEDQ-T1-GE3TR-ND - Tape & Reel (TR) DG442LEDQ-T1-GE3CT-ND - Cut Tape (CT) DG442LEDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG442LEDQ-T1-GE3 |
Description | IC SW SPST-NOX4 26OHM 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 60ns, 35ns | |
-3db Bandwidth | - | |
Charge Injection | 6.6pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -114dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,62000 Kč | 30,62 Kč |
| 10 | 22,26700 Kč | 222,67 Kč |
| 25 | 20,19680 Kč | 504,92 Kč |
| 100 | 17,92630 Kč | 1 792,63 Kč |
| 250 | 16,84148 Kč | 4 210,37 Kč |
| 500 | 16,18824 Kč | 8 094,12 Kč |
| 1 000 | 15,65062 Kč | 15 650,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,98635 Kč | 44 959,05 Kč |
| 6 000 | 14,66123 Kč | 87 967,38 Kč |
| 9 000 | 14,49847 Kč | 130 486,23 Kč |
| Unit Price without VAT: | 30,62000 Kč |
|---|---|
| Unit Price with VAT: | 37,05020 Kč |

