DG4053EEQ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG441LEDQ-T1-GE3

DigiKey Part Number
DG441LEDQ-T1-GE3TR-ND - Tape & Reel (TR)
DG441LEDQ-T1-GE3CT-ND - Cut Tape (CT)
DG441LEDQ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG441LEDQ-T1-GE3
Description
IC SW SPST-NCX4 26OHM 16TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 26Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
60ns, 35ns
-3db Bandwidth
-
Charge Injection
6.6pC
Channel Capacitance (CS(off), CD(off))
5pF, 6pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-114dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,94000 Kč30,94 Kč
1022,50200 Kč225,02 Kč
2520,41000 Kč510,25 Kč
10018,11560 Kč1 811,56 Kč
25017,01936 Kč4 254,84 Kč
50016,35922 Kč8 179,61 Kč
1 00015,81592 Kč15 815,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,14463 Kč45 433,89 Kč
6 00014,81608 Kč88 896,48 Kč
9 00014,65160 Kč131 864,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,94000 Kč
Unit Price with VAT:37,43740 Kč