1 Circuit IC Switch 2:1 25Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG419BDY-T1-E3

DigiKey Part Number
DG419BDY-T1-E3TR-ND - Tape & Reel (TR)
DG419BDY-T1-E3CT-ND - Cut Tape (CT)
DG419BDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG419BDY-T1-E3
Description
IC SWITCH SPDT X 1 25OHM 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 25Ohm 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
89ns, 80ns
Manufacturer
Vishay Siliconix
Charge Injection
38pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPDT
Crosstalk
-88dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
25Ohm
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
13V ~ 36V
Supplier Device Package
8-SOIC
Voltage - Supply, Dual (V±)
±7V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1046,00700 Kč460,07 Kč
2542,11360 Kč1 052,84 Kč
10037,82790 Kč3 782,79 Kč
25035,78396 Kč8 945,99 Kč
50035,09858 Kč17 549,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,46837 Kč81 170,93 Kč
5 00031,82327 Kč159 116,35 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč