
DG418LEDY-T1-GE4 | |
|---|---|
DigiKey Part Number | DG418LEDY-T1-GE4TR-ND - Tape & Reel (TR) DG418LEDY-T1-GE4CT-ND - Cut Tape (CT) DG418LEDY-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG418LEDY-T1-GE4 |
Description | IC SWITCH SPST X 1 9OHM 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 9Ohm 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 40ns, 35ns | |
-3db Bandwidth | - | |
Charge Injection | 26pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 32pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 25 | 16,16840 Kč | 404,21 Kč |
| 100 | 14,28070 Kč | 1 428,07 Kč |
| 250 | 13,38076 Kč | 3 345,19 Kč |
| 500 | 12,83860 Kč | 6 419,30 Kč |
| 1 000 | 12,56163 Kč | 12 561,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,92073 Kč | 29 801,83 Kč |
| 5 000 | 11,63676 Kč | 58 183,80 Kč |
| 7 500 | 11,49447 Kč | 86 208,52 Kč |
| 12 500 | 11,33692 Kč | 141 711,50 Kč |
| 17 500 | 11,24480 Kč | 196 784,00 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

