8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG418LEDY-T1-GE4

DigiKey Part Number
DG418LEDY-T1-GE4TR-ND - Tape & Reel (TR)
DG418LEDY-T1-GE4CT-ND - Cut Tape (CT)
DG418LEDY-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG418LEDY-T1-GE4
Description
IC SWITCH SPST X 1 9OHM 8SO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 9Ohm 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
9Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
40ns, 35ns
-3db Bandwidth
-
Charge Injection
26pC
Channel Capacitance (CS(off), CD(off))
11pF, 32pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,75000 Kč23,75 Kč
1017,22600 Kč172,26 Kč
2515,57240 Kč389,31 Kč
10013,75400 Kč1 375,40 Kč
25012,88712 Kč3 221,78 Kč
50012,36468 Kč6 182,34 Kč
1 00011,93476 Kč11 934,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,48091 Kč28 702,27 Kč
5 00011,20737 Kč56 036,85 Kč
7 50011,07045 Kč83 028,38 Kč
12 50010,91864 Kč136 483,00 Kč
17 50010,82995 Kč189 524,12 Kč
Manufacturers Standard Package
Unit Price without VAT:23,75000 Kč
Unit Price with VAT:28,73750 Kč