1 Circuit IC Switch 1:1 25Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG418BDQ-T1-E3

DigiKey Part Number
DG418BDQ-T1-E3TR-ND - Tape & Reel (TR)
DG418BDQ-T1-E3CT-ND - Cut Tape (CT)
DG418BDQ-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG418BDQ-T1-E3
Description
IC SWITCH SPST-NOX1 25OHM 8MSOP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 25Ohm 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
13V ~ 36V
Voltage - Supply, Dual (V±)
±7V ~ 22V
Switch Time (Ton, Toff) (Max)
89ns, 80ns
-3db Bandwidth
-
Charge Injection
38pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1048,25300 Kč482,53 Kč
2544,18800 Kč1 104,70 Kč
10039,72190 Kč3 972,19 Kč
25037,59228 Kč9 398,07 Kč
50036,94598 Kč18 472,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,13762 Kč85 344,05 Kč
5 00033,46581 Kč167 329,05 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč