DG4053EEQ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG413LEDQ-T1-GE3

DigiKey Part Number
DG413LEDQ-T1-GE3TR-ND - Tape & Reel (TR)
DG413LEDQ-T1-GE3CT-ND - Cut Tape (CT)
DG413LEDQ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG413LEDQ-T1-GE3
Description
IC SW SPST-NO/NCX4 26OHM 16TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 26Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
26Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
50ns, 30ns
-3db Bandwidth
-
Charge Injection
6.6pC
Channel Capacitance (CS(off), CD(off))
5pF, 6pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-114dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,84000 Kč36,84 Kč
1027,04900 Kč270,49 Kč
2524,60320 Kč615,08 Kč
10021,90670 Kč2 190,67 Kč
25020,62060 Kč5 155,15 Kč
50019,84594 Kč9 922,97 Kč
1 00019,20813 Kč19 208,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,42008 Kč55 260,24 Kč
6 00018,03452 Kč108 207,12 Kč
9 00017,84147 Kč160 573,23 Kč
Manufacturers Standard Package
Unit Price without VAT:36,84000 Kč
Unit Price with VAT:44,57640 Kč