
DG412LEDY-T1-GE3 | |
|---|---|
DigiKey Part Number | DG412LEDY-T1-GE3TR-ND - Tape & Reel (TR) DG412LEDY-T1-GE3CT-ND - Cut Tape (CT) DG412LEDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG412LEDY-T1-GE3 |
Description | IC SWITCH SPST-NOX4 26OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 26Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 50ns, 30ns | |
-3db Bandwidth | - | |
Charge Injection | 6.6pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -114dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 25 | 22,26640 Kč | 556,66 Kč |
| 100 | 19,78430 Kč | 1 978,43 Kč |
| 250 | 18,60004 Kč | 4 650,01 Kč |
| 500 | 17,88568 Kč | 8 942,84 Kč |
| 1 000 | 17,73407 Kč | 17 734,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,67695 Kč | 41 692,38 Kč |
| 5 000 | 16,30293 Kč | 81 514,65 Kč |
| 7 500 | 16,11563 Kč | 120 867,22 Kč |
| 12 500 | 15,90815 Kč | 198 851,88 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


