
DG412HSDN-T1-E4 | |
|---|---|
DigiKey Part Number | DG412HSDN-T1-E4TR-ND - Tape & Reel (TR) DG412HSDN-T1-E4CT-ND - Cut Tape (CT) DG412HSDN-T1-E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG412HSDN-T1-E4 |
Description | IC SWITCH SPST-NOX4 35OHM 16QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 13V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 105ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | 22pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -88dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 68,39100 Kč | 683,91 Kč |
| 25 | 62,92280 Kč | 1 573,07 Kč |
| 100 | 56,91500 Kč | 5 691,50 Kč |
| 250 | 54,04968 Kč | 13 512,42 Kč |
| 500 | 52,32398 Kč | 26 161,99 Kč |
| 1 000 | 50,90290 Kč | 50 902,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,40292 Kč | 123 507,30 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |


