
DG411LEDY-GE3 | |
|---|---|
DigiKey Part Number | DG411LEDY-GE3-ND |
Manufacturer | |
Manufacturer Product Number | DG411LEDY-GE3 |
Description | IC SWITCH SPST-NCX4 26OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 26Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG411LEDY-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 50ns, 30ns | |
-3db Bandwidth | - | |
Charge Injection | 6.6pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -114dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,88500 Kč | 278,85 Kč |
| 50 | 23,84120 Kč | 1 192,06 Kč |
| 100 | 22,58540 Kč | 2 258,54 Kč |
| 250 | 21,26088 Kč | 5 315,22 Kč |
| 500 | 20,46214 Kč | 10 231,07 Kč |
| 1 000 | 19,80489 Kč | 19 804,89 Kč |
| 2 500 | 19,11095 Kč | 47 777,38 Kč |
| 5 000 | 18,69280 Kč | 93 464,00 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


