
DG411HSDY-E3 | |
|---|---|
DigiKey Part Number | DG411HSDY-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG411HSDY-E3 |
Description | IC SWITCH SPST-NCX4 35OHM 16SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG411HSDY-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 13V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 105ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | 22pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -88dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 63,70800 Kč | 637,08 Kč |
| 25 | 58,55080 Kč | 1 463,77 Kč |
| 100 | 52,87930 Kč | 5 287,93 Kč |
| 250 | 50,17432 Kč | 12 543,58 Kč |
| 500 | 48,54360 Kč | 24 271,80 Kč |
| 1 000 | 47,20161 Kč | 47 201,61 Kč |
| 2 500 | 45,78488 Kč | 114 462,20 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |


