
DG409LEDN-T1-GE4 | |
|---|---|
DigiKey Part Number | 742-DG409LEDN-T1-GE4TR-ND - Tape & Reel (TR) 742-DG409LEDN-T1-GE4CT-ND - Cut Tape (CT) 742-DG409LEDN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG409LEDN-T1-GE4 |
Description | IC SWITCH SP4T X 2 23OHM 16QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 23Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DG409LEDN-T1-GE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 23Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 72ns, 47ns | |
-3db Bandwidth | - | |
Charge Injection | -10pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 13.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -109dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,41000 Kč | 36,41 Kč |
| 10 | 26,73600 Kč | 267,36 Kč |
| 25 | 24,31800 Kč | 607,95 Kč |
| 100 | 21,65280 Kč | 2 165,28 Kč |
| 250 | 20,38156 Kč | 5 095,39 Kč |
| 500 | 19,61590 Kč | 9 807,95 Kč |
| 1 000 | 18,98548 Kč | 18 985,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,31977 Kč | 45 799,42 Kč |
| 5 000 | 17,91863 Kč | 89 593,15 Kč |
| 7 500 | 17,71783 Kč | 132 883,73 Kč |
| Unit Price without VAT: | 36,41000 Kč |
|---|---|
| Unit Price with VAT: | 44,05610 Kč |


