2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG409DQ-T1-E3

DigiKey Part Number
DG409DQ-T1-E3TR-ND - Tape & Reel (TR)
DG409DQ-T1-E3CT-ND - Cut Tape (CT)
DG409DQ-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG409DQ-T1-E3
Description
IC SWITCH SP4TX2 100OHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Voltage - Supply, Single (V+)
5V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
14pF, 25pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
1063,70800 Kč637,08 Kč
2558,55080 Kč1 463,77 Kč
10052,87930 Kč5 287,93 Kč
25050,17432 Kč12 543,58 Kč
50049,87696 Kč24 938,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00045,54396 Kč136 631,88 Kč
Manufacturers Standard Package
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč