1 Circuit IC Switch 8:1 23Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG408LEDY-GE3

DigiKey Part Number
DG408LEDY-GE3-ND
Manufacturer
Manufacturer Product Number
DG408LEDY-GE3
Description
IC MUX 8:1 23OHM 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 23Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG408LEDY-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
23Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
72ns, 47ns
-3db Bandwidth
-
Charge Injection
11pC
Channel Capacitance (CS(off), CD(off))
5.5pF, 25pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-98dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1031,60200 Kč316,02 Kč
5027,09580 Kč1 354,79 Kč
10025,69950 Kč2 569,95 Kč
25024,22160 Kč6 055,40 Kč
50023,33172 Kč11 665,86 Kč
1 00022,59889 Kč22 598,89 Kč
2 50021,82540 Kč54 563,50 Kč
5 00021,35925 Kč106 796,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč