
DG408LEDN-T1-GE4 | |
---|---|
DigiKey Part Number | DG408LEDN-T1-GE4TR-ND - Tape & Reel (TR) DG408LEDN-T1-GE4CT-ND - Cut Tape (CT) DG408LEDN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG408LEDN-T1-GE4 |
Description | IC MUX 8:1 23OHM 16QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 23Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 23Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 72ns, 47ns | |
-3db Bandwidth | - | |
Charge Injection | 11pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -98dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,45000 Kč | 36,45 Kč |
10 | 26,76700 Kč | 267,67 Kč |
25 | 24,34600 Kč | 608,65 Kč |
100 | 21,67780 Kč | 2 167,78 Kč |
250 | 20,40508 Kč | 5 101,27 Kč |
500 | 19,63852 Kč | 9 819,26 Kč |
1 000 | 19,00738 Kč | 19 007,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 16,46870 Kč | 41 171,75 Kč |
Unit Price without VAT: | 36,45000 Kč |
---|---|
Unit Price with VAT: | 44,10450 Kč |