
DG407BDN-E3 | |
|---|---|
DigiKey Part Number | DG407BDN-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG407BDN-E3 |
Description | IC MUX DUAL 8:1 60OHM 28PLCC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 60Ohm 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 107ns, 88ns |
Manufacturer Vishay Siliconix | Charge Injection 11pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 6pF, 54pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 60Ohm | Package / Case 28-LCC (J-Lead) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 28-PLCC (11.51x11.51) |
Voltage - Supply, Single (V+) 7.5V ~ 44V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 Kč | 187,30 Kč |
| 10 | 145,53700 Kč | 1 455,37 Kč |
| 40 | 130,71250 Kč | 5 228,50 Kč |
| Unit Price without VAT: | 187,30000 Kč |
|---|---|
| Unit Price with VAT: | 226,63300 Kč |

