
DG2517EDQ-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-DG2517EDQ-T1-GE3TR-ND - Tape & Reel (TR) 742-DG2517EDQ-T1-GE3CT-ND - Cut Tape (CT) 742-DG2517EDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2517EDQ-T1-GE3 |
Description | IC SWITCH SPDT X 2 3.1OHM 10MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 3.1Ohm 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 33ns | |
-3db Bandwidth | 221MHz | |
Charge Injection | -19.4pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -62dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,24000 Kč | 42,24 Kč |
| 10 | 31,18800 Kč | 311,88 Kč |
| 25 | 28,41280 Kč | 710,32 Kč |
| 100 | 25,37080 Kč | 2 537,08 Kč |
| 250 | 23,91776 Kč | 5 979,44 Kč |
| 500 | 23,04264 Kč | 11 521,32 Kč |
| 1 000 | 22,32234 Kč | 22 322,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,56184 Kč | 53 904,60 Kč |
| 5 000 | 21,10348 Kč | 105 517,40 Kč |
| 7 500 | 20,87391 Kč | 156 554,32 Kč |
| Unit Price without VAT: | 42,24000 Kč |
|---|---|
| Unit Price with VAT: | 51,11040 Kč |

