
DG2502DB-T2-GE1 | |
|---|---|
DigiKey Part Number | DG2502DB-T2-GE1TR-ND - Tape & Reel (TR) DG2502DB-T2-GE1CT-ND - Cut Tape (CT) DG2502DB-T2-GE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2502DB-T2-GE1 |
Description | IC SW SPST-NOX4 200OHM 16WCSP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-WCSP (1.44x1.44) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100ns, 60ns | |
-3db Bandwidth | 550MHz | |
Charge Injection | -2pC | |
Channel Capacitance (CS(off), CD(off)) | 2.9pF, 2.8pF | |
Current - Leakage (IS(off)) (Max) | 400pA | |
Crosstalk | -83dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFBGA, WLCSP | |
Supplier Device Package | 16-WCSP (1.44x1.44) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 25 | 18,97360 Kč | 474,34 Kč |
| 100 | 16,81520 Kč | 1 681,52 Kč |
| 250 | 15,78712 Kč | 3 946,78 Kč |
| 500 | 15,16770 Kč | 7 583,85 Kč |
| 1 000 | 14,65744 Kč | 14 657,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 13,03594 Kč | 782 156,40 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

