
DG212BDY-T1-E3 | |
|---|---|
DigiKey Part Number | DG212BDY-T1-E3TR-ND - Tape & Reel (TR) DG212BDY-T1-E3CT-ND - Cut Tape (CT) DG212BDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG212BDY-T1-E3 |
Description | IC SWITCH SPST-NOX4 85OHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG212BDY-T1-E3 Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 200ns |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -95dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 25V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 37,90100 Kč | 379,01 Kč |
| 25 | 34,59640 Kč | 864,91 Kč |
| 100 | 30,97620 Kč | 3 097,62 Kč |
| 250 | 29,24852 Kč | 7 312,13 Kč |
| 500 | 28,44852 Kč | 14 224,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,44438 Kč | 66 110,95 Kč |
| 5 000 | 25,89902 Kč | 129 495,10 Kč |
| 7 500 | 25,62587 Kč | 192 194,02 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |


