
DG202BDQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG202BDQ-T1-E3TR-ND - Tape & Reel (TR) DG202BDQ-T1-E3CT-ND - Cut Tape (CT) DG202BDQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG202BDQ-T1-E3 |
Description | IC SW SPST-NOX4 85OHM 16TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 25V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 300ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,51300 Kč | 415,13 Kč |
| 25 | 37,94760 Kč | 948,69 Kč |
| 100 | 34,02940 Kč | 3 402,94 Kč |
| 250 | 32,15884 Kč | 8 039,71 Kč |
| 500 | 31,40418 Kč | 15 702,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,95806 Kč | 86 874,18 Kč |
| 6 000 | 28,39731 Kč | 170 383,86 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

