
TSM4YL101KB25 | |
|---|---|
DigiKey Part Number | 716-TSM4YL101KB25-ND |
Manufacturer | |
Manufacturer Product Number | TSM4YL101KB25 |
Description | TRIMMER 100 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 13.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,87000 Kč | 209,87 Kč |
| 10 | 176,39900 Kč | 1 763,99 Kč |
| 25 | 164,46800 Kč | 4 111,70 Kč |
| 50 | 155,94680 Kč | 7 797,34 Kč |
| 100 | 147,83630 Kč | 14 783,63 Kč |
| 250 | 137,72596 Kč | 34 431,49 Kč |
| 500 | 130,52052 Kč | 65 260,26 Kč |
| 1 000 | 123,68012 Kč | 123 680,12 Kč |
| Unit Price without VAT: | 209,87000 Kč |
|---|---|
| Unit Price with VAT: | 253,94270 Kč |


