
TSM4YJ503KR05 | |
|---|---|
DigiKey Part Number | 716-TSM4YJ503KR05TR-ND - Tape & Reel (TR) 716-TSM4YJ503KR05CT-ND - Cut Tape (CT) 716-TSM4YJ503KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4YJ503KR05 |
Description | TRIMMER 50K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,15000 Kč | 119,15 Kč |
| 10 | 100,23400 Kč | 1 002,34 Kč |
| 25 | 93,47680 Kč | 2 336,92 Kč |
| 50 | 88,65240 Kč | 4 432,62 Kč |
| 100 | 84,05740 Kč | 8 405,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 66,57516 Kč | 16 643,79 Kč |
| 500 | 63,09948 Kč | 31 549,74 Kč |
| 750 | 61,14772 Kč | 45 860,79 Kč |
| 1 250 | 58,77126 Kč | 73 464,07 Kč |
| 1 750 | 57,79694 Kč | 101 144,65 Kč |
| Unit Price without VAT: | 119,15000 Kč |
|---|---|
| Unit Price with VAT: | 144,17150 Kč |





