
TSM4YJ101KR05 | |
|---|---|
DigiKey Part Number | 716-TSM4YJ101KR05TR-ND - Tape & Reel (TR) 716-TSM4YJ101KR05CT-ND - Cut Tape (CT) 716-TSM4YJ101KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4YJ101KR05 |
Description | TRIMMER 100 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,13000 Kč | 164,13 Kč |
| 10 | 136,60400 Kč | 1 366,04 Kč |
| 25 | 126,81800 Kč | 3 170,45 Kč |
| 50 | 119,86080 Kč | 5 993,04 Kč |
| 100 | 113,26000 Kč | 11 326,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 105,05916 Kč | 26 264,79 Kč |
| 500 | 99,23672 Kč | 49 618,36 Kč |
| 750 | 95,97673 Kč | 71 982,55 Kč |
| 1 250 | 92,01764 Kč | 115 022,05 Kč |
| 1 750 | 89,49774 Kč | 156 621,04 Kč |
| Unit Price without VAT: | 164,13000 Kč |
|---|---|
| Unit Price with VAT: | 198,59730 Kč |

