
TSM4YJ101KR05 | |
|---|---|
DigiKey Part Number | 716-TSM4YJ101KR05TR-ND - Tape & Reel (TR) 716-TSM4YJ101KR05CT-ND - Cut Tape (CT) 716-TSM4YJ101KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4YJ101KR05 |
Description | TRIMMER 100 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 Kč | 165,25 Kč |
| 10 | 137,53700 Kč | 1 375,37 Kč |
| 25 | 127,68480 Kč | 3 192,12 Kč |
| 50 | 120,67980 Kč | 6 033,99 Kč |
| 100 | 114,03380 Kč | 11 403,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 105,77700 Kč | 26 444,25 Kč |
| 500 | 99,91478 Kč | 49 957,39 Kč |
| 750 | 96,63252 Kč | 72 474,39 Kč |
| 1 250 | 92,64637 Kč | 115 807,96 Kč |
| 1 750 | 90,10926 Kč | 157 691,21 Kč |
| Unit Price without VAT: | 165,25000 Kč |
|---|---|
| Unit Price with VAT: | 199,95250 Kč |


