


TSM41YJ104KR05 | |
---|---|
DigiKey Part Number | 716-TSM41YJ104KR05TR-ND - Tape & Reel (TR) 716-TSM41YJ104KR05CT-ND - Cut Tape (CT) 716-TSM41YJ104KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM41YJ104KR05 |
Description | TSM41 YJ 100K 10% TR E3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.209" x 0.189" Face (5.30mm x 4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 71,66000 Kč | 71,66 Kč |
10 | 60,36500 Kč | 603,65 Kč |
25 | 56,31600 Kč | 1 407,90 Kč |
50 | 53,41640 Kč | 2 670,82 Kč |
100 | 50,65860 Kč | 5 065,86 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 47,21244 Kč | 11 803,11 Kč |
500 | 44,75326 Kč | 22 376,63 Kč |
750 | 43,37195 Kč | 32 528,96 Kč |
1 250 | 41,68883 Kč | 52 111,04 Kč |
1 750 | 40,61505 Kč | 71 076,34 Kč |
2 500 | 39,50568 Kč | 98 764,20 Kč |
3 000 | 38,95016 Kč | 116 850,48 Kč |
Unit Price without VAT: | 71,66000 Kč |
---|---|
Unit Price with VAT: | 86,70860 Kč |