
TSM3ZJ503MR10 | |
|---|---|
DigiKey Part Number | 716-TSM3ZJ503MR10TR-ND - Tape & Reel (TR) 716-TSM3ZJ503MR10CT-ND - Cut Tape (CT) 716-TSM3ZJ503MR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM3ZJ503MR10 |
Description | TSM3 ZJ 50K 20% TR E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style Gull Wing |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.158" x 0.156" Face (4.01mm x 3.96mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 99,36300 Kč | 993,63 Kč |
| 25 | 92,27360 Kč | 2 306,84 Kč |
| 50 | 87,22140 Kč | 4 361,07 Kč |
| 100 | 82,42550 Kč | 8 242,55 Kč |
| 250 | 76,46632 Kč | 19 116,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,23396 Kč | 36 116,98 Kč |
| 1 000 | 68,22691 Kč | 68 226,91 Kč |
| 1 500 | 65,98425 Kč | 98 976,38 Kč |
| 2 500 | 63,26110 Kč | 158 152,75 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |

