
TSM3ZJ203MR10 | |
|---|---|
DigiKey Part Number | 716-TSM3ZJ203MR10-ND |
Manufacturer | |
Manufacturer Product Number | TSM3ZJ203MR10 |
Description | TSM3 ZJ 20K 20% TR E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.158" x 0.156" Face (4.01mm x 3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,63000 Kč | 119,63 Kč |
| 10 | 100,57600 Kč | 1 005,76 Kč |
| 25 | 93,80160 Kč | 2 345,04 Kč |
| 50 | 88,96220 Kč | 4 448,11 Kč |
| 100 | 84,34960 Kč | 8 434,96 Kč |
| 250 | 78,59676 Kč | 19 649,19 Kč |
| 500 | 74,49338 Kč | 37 246,69 Kč |
| 1 000 | 70,59559 Kč | 70 595,59 Kč |
| Unit Price without VAT: | 119,63000 Kč |
|---|---|
| Unit Price with VAT: | 144,75230 Kč |

