
TS7Y502KR32 | |
|---|---|
DigiKey Part Number | 716-TS7Y502KR32TR-ND - Tape & Reel (TR) 716-TS7Y502KR32CT-ND - Cut Tape (CT) 716-TS7Y502KR32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS7Y502KR32 |
Description | TS7 Y 5K 10% TR E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 34,12200 Kč | 341,22 Kč |
| 25 | 31,83600 Kč | 795,90 Kč |
| 50 | 30,21100 Kč | 1 510,55 Kč |
| 100 | 28,65540 Kč | 2 865,54 Kč |
| 250 | 26,71328 Kč | 6 678,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 24,54655 Kč | 18 409,91 Kč |
| 1 500 | 23,26601 Kč | 34 899,01 Kč |
| 2 250 | 22,54670 Kč | 50 730,08 Kč |
| 3 750 | 21,67083 Kč | 81 265,61 Kč |
| 5 250 | 21,11183 Kč | 110 837,11 Kč |
| 7 500 | 20,53467 Kč | 154 010,02 Kč |
| 9 000 | 20,24568 Kč | 182 211,12 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |

