500 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS7Y501KR32

DigiKey Part Number
716-TS7Y501KR32TR-ND - Tape & Reel (TR)
716-TS7Y501KR32CT-ND - Cut Tape (CT)
716-TS7Y501KR32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS7Y501KR32
Description
TS7 Y 500U 10% TR E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,42000 Kč40,42 Kč
1034,12200 Kč341,22 Kč
2531,83600 Kč795,90 Kč
5030,21100 Kč1 510,55 Kč
10028,65540 Kč2 865,54 Kč
25026,71328 Kč6 678,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75024,54655 Kč18 409,91 Kč
1 50023,26601 Kč34 899,01 Kč
2 25022,54670 Kč50 730,08 Kč
3 75021,67083 Kč81 265,61 Kč
5 25021,11183 Kč110 837,11 Kč
7 50020,53467 Kč154 010,02 Kč
9 00020,24568 Kč182 211,12 Kč
Manufacturers Standard Package
Unit Price without VAT:40,42000 Kč
Unit Price with VAT:48,90820 Kč