TS7Y253KR32 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 21,98015 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3 399
Unit Price: 22,89000 Kč
Datasheet
25 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS7Y253KR32

DigiKey Part Number
716-TS7Y253KR32TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS7Y253KR32
Description
TS7 Y 25K 10% TR E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
25 kOhms
Termination Style
Gull Wing
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3361P-1-253GBourns Inc.03361P-1-253G-ND21,98015 KčParametric Equivalent
3361P-1-253GLFBourns Inc.3 3993361P-1-253GLFCT-ND22,89000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50023,20853 Kč34 812,79 Kč
Unit Price without VAT:23,20853 Kč
Unit Price with VAT:28,08232 Kč