
TS7Y204KR32 | |
|---|---|
DigiKey Part Number | 716-TS7Y204KR32-ND |
Manufacturer | |
Manufacturer Product Number | TS7Y204KR32 |
Description | TS7 Y 200K 10% TR E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.45W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.45W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,26601 Kč | 34 899,01 Kč |
| Unit Price without VAT: | 23,26601 Kč |
|---|---|
| Unit Price with VAT: | 28,15187 Kč |

